Low

COILTRONICS  HCM0703-3R3-R  INDUCTOR, SHIELDED, 3.3UH, 13.5A, SMD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: COILTRONICS
  • Newark Part No.: 77R1542
  • Manufacturer Part No HCM0703-3R3-R

Product Information


  • Case Dimensions: 7.1mm x 6.8mm x 3mm
  • Core Material: Iron
  • DC Current Rating: 6Arms
  • DC Resistance Max: 0.03ohm
  • Inductance: 3.3µH
  • Inductance Tolerance: ± 20%
  • Inductor Construction: Shielded
  • Packaging: Cut Tape
  • Product Range: COILTRONICS - HCM0703 Series
  • RMS Current (Irms): 6A
  • SVHC: No SVHC (20-Jun-2013)
  • Saturation Current (Isat): 13.5A

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/660

Availability

Availability:  667


  • 667 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 5 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.53

Buy

Price

Quantity List Price
1 - 49 $2.53
50 - 99 $1.94
100 - 499 $1.70
500 - 1099 $1.38
1100 - 2199 $1.10
2200 - 4399 $1.05
4400 - 6599 $1.02
6600 - 999999999 $0.958
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
69R5506
HCM0703-3R3-R
 

HCM0703-3R3-R

COILTRONICS

IND, Pressed, 3.3uH, 13.5A, 2 PADS, SMT

IND, Pressed, 3.3uH, 13.5A, 2 PADS, SMT ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1500+ $1.07 3000+ $1.00 4500+ $0.937

Buy
    Supplier lead time 12 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
53K4857
IHLP2525CZER3R3M01
Packaging / Drawing / Footprint Technical Data Sheet}   Product Traceability

IHLP2525CZER3R3M01

VISHAY DALE

INDUCTOR, SHIELDED, 3.3UH, 13.5A, SMD

INDUCTOR, SHIELDED, 3.3UH, 13.5A, SMD; Product Range:VISHAY - IHLP-2525CZ-01 Series; Inductance:3.3µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.03ohm; RMS Current (Irms):6A; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,923

1+ $1.02 Promotional price 50+ $1.02 Promotional price 100+ $1.02 Promotional price 500+ $1.02 Promotional price more…

Buy
  • 2,923 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 10 weeks
90R0849
SPM6530T-3R3M
Technical Data Sheet}  

SPM6530T-3R3M

TDK

POWER LINE IND, 3.3UH,6.8A,20%

POWER LINE IND, 3.3UH,6.8A,20%; Product Range:TDK - SPM Series; Inductance:3.3µH; Inductance Tolerance:± 20%; Inductor Construction:Wirewound; DC Resistance Max:0.0297ohm; RMS Current (Irms):6.8A; Saturation Current (Isat):7.3A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

904

1+ $1.44 10+ $1.40 50+ $1.05 100+ $0.805 more…

Buy
  • 904 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks
91R2465
SPM6530T-3R3M
Technical Data Sheet}  

SPM6530T-3R3M

TDK

POWER LINE IND, 3.3UH,6.8A,20%, FULL REEL

POWER LINE IND, 3.3UH,6.8A,20%, FULL REEL; Product Range:TDK - SPM Series; Inductance:3.3µH; Inductance Tolerance:± 20%; Inductor Construction:Wirewound; DC Resistance Max:0.0297ohm; RMS Current (Irms):6.8A; Packaging:Tape & Reel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,000

1000+ $0.56 2000+ $0.539 3000+ $0.532 5000+ $0.508

Buy
  • 1,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 15 weeks
04P1988
SRP7030-3R3M
  Product Traceability

SRP7030-3R3M

BOURNS

INDUCTOR, SHIELDED, 3.3UH, 10A, SMD

INDUCTOR, SHIELDED, 3.3UH, 10A, SMD; Product Range:BOURNS - SRP7030 Series; Inductance:3.3µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.024ohm; RMS Current (Irms):7A; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

186

1+ $0.617 Promotional price 10+ $0.617 Promotional price 25+ $0.617 Promotional price 50+ $0.617 Promotional price more…

Buy

(Available until stock is exhausted)

  • 186 in stock for same day shipping

see cut-off times

64X8756
SRP7028A-3R3M
Technical Data Sheet}  

SRP7028A-3R3M

BOURNS

INDUCTOR, SHIELDED, 3.3UH, 20%, 6A

INDUCTOR, SHIELDED, 3.3UH, 20%, 6A; Product Range:BOURNS - SRP7028A Series; Inductance:3.3µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.03ohm; RMS Current (Irms):6A; Saturation Current (Isat):12A;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.696

Buy
    Supplier lead time 16 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

64X8757
SRP7028A-3R3M
Technical Data Sheet}  

SRP7028A-3R3M

BOURNS

INDUCTOR, SHIELDED, 3.3UH, 20%, 6A

INDUCTOR, SHIELDED, 3.3UH, 20%, 6A; Product Range:BOURNS - SRP7028A Series; Inductance:3.3µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.03ohm; RMS Current (Irms):6A; Saturation Current (Isat):12A;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.696

Buy
    Supplier lead time 16 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought