Low

MULTICOMP  MC19684  AXIAL FAN, 120MM x 38MM, 115VAC, 115CFM, 49dBA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 70K8567
  • Manufacturer Part No MC19684

Product Information


  • Bearing Type: Sleeve
  • Current Rating: 260mA
  • External Depth: 38mm
  • External Height: 120mm
  • External Width: 120mm
  • Flow Rate - Imperial: 115cu.ft/min
  • Flow Rate - Metric: 2.69m³/min
  • Frame Dimensions: 120mm x 120mm x 38mm
  • Frame Size: 120mm
  • Noise Rating: 49dBA
  • Power Connection Type: Terminals
  • SVHC: To Be Advised
  • Series: -
  • Supply Voltage: 115VAC

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2369
  •  130/2370

Availability

Availability:
 
Check stock and lead times
  • 1,488 Further stock expected to ship on Oct 28, 2014
  • 2,000 Further stock expected to ship on Dec 28, 2014
  • Per the manufacturer, more stock expected week of 3/9/15

Contact me when back in stock

Substitutes

  • 70K8566 - MULTICOMP-MC19683-AXIAL FAN, 120MM x 120MM x 38MM, 115VAC, 260mA
  • 71P8704 - MULTICOMP-MC32926-AXIAL FAN, 120MM, 115VAC, 260mA
  • 71P8705 - MULTICOMP-MC32927-AXIAL FAN, 120MM, 115VAC, 260mA

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $14.59

Buy

Price

Quantity List Price
1 - 24 $14.59
25 - 49 $13.34
50 - 99 $12.72
100 - 249 $12.41
250+ $11.90
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
70K8566
MC19683

MC19683

MULTICOMP

AXIAL FAN, 120MM x 120MM x 38MM, 115VAC, 260mA

AXIAL FAN, 120MM x 120MM x 38MM, 115VAC, 260mA; Fan Frame Size:120mm; Supply Voltage:115VAC; Flow Rate - Imperial:117cu.ft/min; Flow Rate - Metric:2.746m /min; Noise Rating:50dBA; Bearing Type:Ball; Power Connection Type:Terminals ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

925

1+ $17.88 25+ $16.28 50+ $15.57 100+ $15.18 more…

Buy
  • 925 in stock for same day shipping

see cut-off times

 
Check more stock
  • 1,500 Further stock expected to ship on Oct 26, 2014
  • Per the manufacturer, more stock expected week of 2/23/15
71P8704
MC32926

MC32926

MULTICOMP

AXIAL FAN, 120MM, 115VAC, 260mA

AXIAL FAN, 120MM, 115VAC, 260mA; Fan Frame Size:120mm; External Depth:38mm; Supply Voltage:115VAC; Flow Rate - Imperial:117cu.ft/min; Flow Rate - Metric:2.746m /min; Noise Rating:50dBA; Bearing Type:Ball; Series:-; Current Type:AC ;RoHS Compliant: Yes

  Write a Review | Ask a Question

80

1+ $18.85 25+ $17.17 50+ $16.42 100+ $16.01 more…

Buy
  • 80 in stock for same day shipping

see cut-off times

 
Check more stock
  • 200 Further stock expected to ship on Dec 8, 2014
  • Per the manufacturer, more stock expected week of 3/9/15
71P8705
MC32927

MC32927

MULTICOMP

AXIAL FAN, 120MM, 115VAC, 260mA

AXIAL FAN, 120MM, 115VAC, 260mA; Fan Frame Size:120mm; External Depth:38mm; Supply Voltage:115VAC; Flow Rate - Imperial:115cu.ft/min; Flow Rate - Metric:2.69m /min; Noise Rating:49dBA; Bearing Type:Sleeve; Series:-; Current Type:AC ;RoHS Compliant: Yes

  Write a Review | Ask a Question

160

1+ $15.12 25+ $13.77 50+ $13.16 100+ $12.84 more…

Buy
  • 160 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/9/15

Associated Products


Customers Also Bought