Low

PANASONIC ELECTRONIC COMPONENTS  DB3J314K0L  DIODE, ULTRAFAST RECOVERY, 30mA, 30V, SMINI3-F2-B, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diode Case Style: SC-85
  • Diode Configuration: Single
  • Diode Type: Ultrafast Recovery
  • Forward Current If(AV): 30mA
  • Forward Surge Current Ifsm Max: -
  • Forward Voltage VF Max: 1V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Operating Temperature Max: 125°C
  • Packaging: Tape & Reel
  • Repetitive Reverse Voltage Vrrm Max: 30V
  • Reverse Recovery Time trr Max: 1ns
  • SVHC: To Be Advised

Availability

Availability:
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/2/15

Contact me when back in stock

Substitutes

  • 56W3732 - PANASONIC-DB3J314K0L-DIODE, ULTRAFAST RECOVERY, 30mA, 30V, SMINI3-F2-B

Price for: Tape & Reel Full 1

Minimum order quantity: 3000

Order multiple quantity: 3000

Price: $0.038

Buy

Price

Quantity List Price
3000 - 5999 $0.038
6000 - 14999 $0.034
15000 - 29999 $0.03
30000 - 74999 $0.028
75000+ $0.027
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
56W3732
DB3J314K0L

DB3J314K0L

PANASONIC ELECTRONIC COMPONENTS

DIODE, ULTRAFAST RECOVERY, 30mA, 30V, SMINI3-F2-B

DIODE, ULTRAFAST RECOVERY, 30mA, 30V, SMINI3-F2-B; Diode Type:Ultrafast Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:30V; Forward Current If(AV):30mA; Forward Voltage VF Max:1V; Diode Case Style:SC-85 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1500+ $0.04

Buy
    Per the manufacturer, more stock expected week of 3/2/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought