Low

CITIZEN FINETECH MIYOTA  CM200C-32.768KDZB-UT  CRYSTAL, 32.768KHZ, 6PF, SMD

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Crystal Case Type: -
  • Crystal Mounting Type: SMD
  • Frequency: 32.768kHz
  • Frequency Stability: -
  • Frequency Tolerance: ± 20ppm
  • Load Capacitance: 6pF
  • No. of Pins: 4
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • SVHC: To Be Advised

Availability

Availability:  4,715


  • 4,715 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.79

Buy

Price

Quantity List Price
1 - 9 $0.79
10 - 49 $0.677
50 - 99 $0.51
100 - 499 $0.427
500 - 999 $0.374
1000 - 2999 $0.319
3000 - 8999 $0.307
9000+ $0.286
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
77R1493
CM200C-32.768KDZB-UT

CM200C-32.768KDZB-UT

CITIZEN FINETECH MIYOTA

CRYSTAL, 32.768KHZ, 6PF, SMD, FULL REEL

CRYSTAL, 32.768KHZ, 6PF, SMD, FULL REEL; Frequency:32.768kHz; Frequency Tolerance:± 20ppm; Load Capacitance:6pF; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Crystal Mounting Type:SMD; Crystal Case Type:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

39,000

3000+ $0.283 6000+ $0.264 9000+ $0.245

Buy
  • 39,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14
Suggested Substitutes
60R3993
ABS25-32.768KHZ-6-T

ABS25-32.768KHZ-6-T

ABRACON

CRYSTAL, 32.768KHZ, 6PF, SMD

CRYSTAL, 32.768KHZ, 6PF, SMD; Frequency:32.768kHz; Frequency Tolerance:± 20ppm; Load Capacitance:6pF; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Crystal Mounting Type:SMD; Crystal Case Type:-; No. of Pins:4 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

19,104

1+ $0.656 10+ $0.563 50+ $0.494 100+ $0.417 more…

Buy
  • 19,104 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14
16M1119
ABS25-32.768KHZ-6-T

ABS25-32.768KHZ-6-T

ABRACON

CRYSTAL, 32.768KHZ, 6PF, SMD

CRYSTAL, 32.768KHZ, 6PF, SMD; Frequency:32.768kHz; Frequency Tolerance:± 20ppm; Load Capacitance:6pF; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Crystal Mounting Type:SMD; Crystal Case Type:-; No. of Pins:4 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

3000+ $0.316 6000+ $0.306 15000+ $0.295

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 4/13/15
Contact me when back in stock

Associated Products


Customers Also Bought