Low

TRIPP-LITE  ISOBAR8ULTRA  ISOBAR SURGE SUPRESSOR

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TRIPP-LITE
  • Newark Part No.: 15R7704
  • Manufacturer Part No ISOBAR8ULTRA

Product Information


  • No. of Outlets: 8
  • Outlet Type: NEMA 5-15R
  • Output Current: 12A
  • Peak Surge Current: 97kA
  • Plug Type: -
  • Response Time: -
  • SVHC: To Be Advised
  • Series: ISOBAR
  • Suppressor Type: Outlet Strip
  • Voltage Rating: 120VAC

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1584
  •  130/1577

Availability

Availability:  26


  • 26 in stock for same day shipping
 
Check stock and lead times
  • 24 Further stock expected to ship on Sep 21, 2014
  • Per the manufacturer, more stock expected week of 9/29/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $105.42

Buy

Price

Quantity List Price
1 - 2 $105.42
3 - 4 $100.09
5 - 9 $95.75
10 - 24 $88.01
25+ $79.79
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can anyone explain to me the benefits of this protection over an MOV protector
10 months ago
by
jreatrk
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Advantages of MOV's are Typically fail as an open circuit and has Wide range of breakdown voltages.
Disadvantage of MOV's are Inherent bipolar clamping and Single layer MOV have limited life.

Advantages of TVS Diode are Fast response time (<1ns), Low clamping voltage.
Disadvantage are they are having Limited power capability, Typically fail as a short circuit, Power rating decreases with temperature.

We have both the products It can be found from below link:
http://www.newark.com/circuit-protection
9 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1