Low

TEXAS INSTRUMENTS  XTR105PA  IC, CURRENT TRANSMITTER, DIP-14

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: DIP
  • Bandwidth: -
  • CMRR: -
  • Input Bias Current: 5000pA
  • Input Offset Voltage: 50µV
  • MSL: -
  • No. of Amplifiers: 1
  • No. of Pins: 14
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Current: 0.8mA
  • Supply Voltage Max: 36V
  • Supply Voltage Min: 7.5V
  • Supply Voltage Range: 7.5V to 36V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/162
  •  130/177

Availability

Availability:  841


  • 841 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/5/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $11.24

Buy

Price

Quantity List Price
1 - 9 $11.24
10 - 24 $10.14
25 - 49 $9.53
50 - 99 $9.24
100 - 249 $8.34
250 - 499 $7.67
500 - 999 $6.43
1000+ $5.96