Low

SEMTECH  SX1240ISTRT  GPSS WL SKU APP1

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SEMTECH
  • Newark Part No.: 28T0565
  • Manufacturer Part No SX1240ISTRT

Product Information


  • Data Rate: 100Kbps
  • Frequency Max: 868MHz
  • Frequency Min: 418MHz
  • MSL: -
  • Modulation Type: FSK, OOK
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Power (dBm): 10dBm
  • Packaging: Cut Tape
  • RF / IF Modulation: FSK, OOK
  • RF IC Case Style: SOIC
  • RF Transmitter Applications: Active RFID, Remote Control / Security Systems, Remote Keyless Entry
  • SVHC: To Be Advised
  • Sensitivity dBm: -
  • Supply Voltage Max: 3.7V
  • Supply Voltage Min: 1.8V
  • Supply Voltage Range: 1.8V to 3.7V
  • Transmitting Current: 16.5mA

Find similar products  grouped by common attribute

View this product in our online catalog


Availability

Availability:  103


  • 103 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 4 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.917

Buy

Price

Quantity List Price Your Price
1 - 24 $1.43 Promotional price $0.917
25 - 99 $0.963 Promotional price $0.786
100 - 999 $0.825 Promotional price $0.734
1000 - 999999999 $0.77 Promotional price $0.734
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
84R7629
SX1240ISTRT
Technical Data Sheet}  

SX1240ISTRT

SEMTECH

GPSS WL SKU APP1, FULL REEL

GPSS WL SKU APP1, FULL REEL; Frequency Min:418MHz; Frequency Max:868MHz; RF / IF Modulation:FSK, OOK; Data Rate:100Kbps; Transmitting Current:16.5mA; RF IC Case Style:SOIC; No. of Pins:8; Supply Voltage Min:1.8V; Sensitivity dBm:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

2500+ $0.743 5000+ $0.715 7500+ $0.704 10000+ $0.688

Buy
 
Check more stock
    Supplier lead time 14 weeks
Contact me when back in stock

Associated Products


Customers Also Bought