Low

MULTICOMP (FORMERLY FROM SPC)  SPC15081  D SUB SCREW SET, #4-40 UNC-2A, 0.339IN

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • SVHC: To Be Advised
  • Screw Length: 0.339"
  • Series: -
  • Thread Size - Imperial: 4-40
  • Thread Size - Metric: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/876

Availability

Availability:  1,468


  • 1,468 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 5 weeks

Price for: Pack of 2

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.43

Buy

Price

Quantity List Price
1 - 99 $3.43
100 - 249 $2.66
250 - 499 $2.41
500 - 999 $2.18
1000 - 999999999 $2.01
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
86K8665
D20418-42
Technical Data Sheet}  

D20418-42

CINCH

D SUB SCREW LOCK, #4-40 UNC

D SUB SCREW LOCK, #4-40 UNC; Series:D20418; Screw Length:7.92mm; Thread Size - Metric:-; Thread Size - Imperial:4-40; Accessory Type:Female Screw Lock; Connector Type:D Sub; For Use With:D-Subminiature Connector ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,043

1+ $1.05 50+ $0.625 100+ $0.564 250+ $0.493 more…

Buy
  • 3,043 in stock for same day shipping

see cut-off times

 
Check more stock
  • 1,925 Further stock expected to ship on Jun 17, 2014
  • Supplier lead time 11 weeks
15N3714
D20418-2
Technical Data Sheet} Technical Data Sheet}
No Not RoHS compliant

D20418-2

ITT CANNON

FEMALE SCREW LOCK, 4-40 UNC-2A, 12.7MM

FEMALE SCREW LOCK, 4-40 UNC-2A, 12.7MM; Series:-; Screw Length:12.7mm; Thread Size - Metric:-; Thread Size - Imperial:#4-40; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No

  Write a Review | Ask a Question

13,541

1+ $0.692 25+ $0.593 50+ $0.544 100+ $0.499 more…

Buy
  • 13,541 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks
69H7233
D204182

D204182

CINCH

DSUB

DSUB

  Write a Review | Ask a Question

0

1000+ $0.48 2500+ $0.429

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought