Low

COOPER BUSSMANN  BK/HFA-R  FUSE HOLDER, IN-LINE, WATERPROOF, 6.3 X 32MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: COOPER BUSSMANN
  • Newark Part No.: 65K4436
  • Manufacturer Part No BK/HFA-R

Product Information


  • Fuse Current: 20A
  • Fuse Holder Type: Cartridge In Line Fuse Holder
  • Fuse Size Held: 1/4" x 1-1/4", 6.3mm x 32mm, 3AG
  • Fuse Size Imperial: 1/4" x 1-1/4"
  • Fuse Size Metric: 6.3mm x 32mm
  • Holder Terminals: Crimp
  • No. of Fuses: 1
  • SVHC: No SVHC (16-Dec-2013)
  • Series: HFA
  • Voltage Rating VAC: 250V
  • Voltage Rating VDC: 250V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1457
  •  130/1446

Availability

Availability:  79


  • 79 in stock for same day shipping
 
Check stock and lead times
  • 2,020 Further stock expected to ship on Nov 2, 2014
  • Per the manufacturer, more stock expected week of 11/10/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $17.14

Buy

Price

Quantity List Price
1 - 4 $17.14
5 - 9 $15.71
10 - 24 $15.36
25 - 49 $15.00
50 - 99 $13.57
100 - 249 $11.43
250 - 499 $10.71
500+ $9.64
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
01P3568
HFA-R

HFA-R

COOPER BUSSMANN

FUSEHOLDER, WATERPROOF, 6.3X32MM

FUSEHOLDER, WATERPROOF, 6.3X32MM; Voltage Rating VDC:250V; Voltage Rating VAC:250V; Fuse Current:20A; Fuse Holder Type:Cartridge In Line Fuse Holder; Holder Terminals:Crimp; No. of Fuses:1; Fuse Size Held:-; Series:HFA ;RoHS Compliant: Yes

  Write a Review | Ask a Question

79

1+ $41.96 5+ $39.84 10+ $37.72 25+ $35.74 more…

Buy
  • 79 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14
03J3530
HFA

HFA

COOPER BUSSMANN

FUSE HOLDER WATERPROOF

FUSE HOLDER WATERPROOF

  Write a Review | Ask a Question

0

1+ $32.06 25+ $29.38 50+ $27.29 100+ $26.39 more…

Buy
    Per the manufacturer, more stock expected week of 11/17/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought