Low

PANASONIC  ELJ-FA100KF  INDUCTOR, 10uH, 140mA, 10%, 36MHZ

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PANASONIC
  • Newark Part No.: 49W7859
  • Manufacturer Part No ELJ-FA100KF

Product Information


  • Core Material: Ferrite
  • DC Current Rating: 140mA
  • DC Resistance Max: 2.1ohm
  • Inductance: 10µH
  • Inductance Tolerance: ± 10%
  • Inductor Case Style: 1210 [3225 Metric]
  • Inductor Construction: Wirewound
  • Packaging: Cut Tape
  • Product Range: PANASONIC - ELJ-FA Series
  • Q Factor: 30
  • SVHC: To Be Advised
  • Self Resonant Frequency: 36MHz

Availability

Availability:  1,869


  • 1,869 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 14 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.456

Buy

Price

Quantity List Price
1 - 9 $0.456
10 - 99 $0.324
100 - 249 $0.259
250 - 499 $0.168
500 - 999 $0.137
1000 - 999999999 $0.128
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
01X1505
ELJ-FA100KF
Technical Data Sheet}  

ELJ-FA100KF

PANASONIC

INDUCTOR, 10uH, 140mA, 10%, 36MHZ, FULL REEL

INDUCTOR, 10uH, 140mA, 10%, 36MHZ, FULL REEL; Product Range:PANASONIC - ELJ-FA Series; Inductance:10µH; Inductance Tolerance:± 10%; Inductor Construction:Shielded; DC Resistance Max:2.1ohm; RMS Current (Irms):140mA; Q Factor:30 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,000

2000+ $0.102 4000+ $0.098 6000+ $0.094 10000+ $0.091

Buy
  • 2,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 9 weeks

Associated Products


Customers Also Bought