Low

FAIRCHILD SEMICONDUCTOR  1.5KE75A  DIODE, TVS, UNIDIRECTIONAL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Breakdown Voltage Max: 78.8V
  • Breakdown Voltage Min: 71.3V
  • Breakdown Voltage Range: 71.3V to 78.8V
  • Clamping Voltage Vc Max: 104V
  • Diode Case Style: DO-201AE
  • MSL: -
  • No. of Pins: 2
  • Packaging: Each
  • Peak Pulse Current Ippm: 14.6A
  • Power Dissipation Pd: 5W
  • Reverse Stand-Off Voltage Vrwm: 64.1V
  • SVHC: To Be Advised
  • TVS Polarity: Unidirectional

Find similar products  grouped by common attribute

Availability

Availability:  21

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/22/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.602

Buy

Price

Quantity List Price
1 - 9 $0.602
10 - 99 $0.405
100 - 999 $0.268
1000 - 1999 $0.187
2000 - 9999 $0.181
10000 - 23999 $0.168
24000 - 49999 $0.16
50000+ $0.156
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
91R0688
1.5KE75A

1.5KE75A

MULTICOMP

TVS DIODE, 14.6A, 103V, Unidirectional, DO-201

TVS DIODE, 14.6A, 103V, Unidirectional, DO-201; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:64.7V; Breakdown Voltage Min:71.3V; Breakdown Voltage Max:78.8V; Clamping Voltage Vc Max:103V; Peak Pulse Current Ippm:14.6A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

972

1+ $0.398 25+ $0.371 100+ $0.333 250+ $0.303 more…

Buy
  • 972 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/2/15
Suggested Substitutes
42K3042
1N6292AG

1N6292AG

ON SEMICONDUCTOR

TVS DIODE, 1.5KW, 75V, 41A

TVS DIODE, 1.5KW, 75V, 41A; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:64.1V; Breakdown Voltage Min:71.3V; Breakdown Voltage Max:78.8V; Clamping Voltage Vc Max:103V; Peak Pulse Current Ippm:14.6A; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

682

1+ $0.242 Promotional price 10+ $0.242 Promotional price 100+ $0.242 Promotional price 1000+ $0.208 Promotional price more…

Buy
  • 682 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/30/15

Customers Also Bought