Low

VISHAY SEMICONDUCTOR  TSOP31238  IR RECEIVER, 45M, 950NM, SIP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Carrier Frequency: 38kHz
  • Directivity: 45°
  • Fall Time tf: -
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -25°C
  • Opto Case Style: Through Hole
  • Packaging: Each
  • Rise Time: -
  • SVHC: To Be Advised
  • Supply Current: 450µA
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.7V
  • Supply Voltage Range: 2.5V to 5.5V
  • Transmission Range: 45m
  • Wavelength Typ: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1378

Availability

Availability:  2,590


  • 2,590 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.799

Buy

Price

Quantity List Price Your Price
1 - 9 $1.19 Promotional price $0.799
10 - 99 $1.11 Promotional price $0.799
100 - 249 $0.993 Promotional price $0.799
250 - 499 $0.906 Promotional price $0.685
500 - 999 $0.82 Promotional price $0.685
1000 - 1999 $0.72 Promotional price $0.64
2000 - 4999 $0.676 Promotional price $0.64
5000+ $0.628 Promotional price $0.628