Low

QUALTEK ELECTRONICS  08129  FINGER GUARD

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Accessory Type: Finger Guard
  • Color: Chrome
  • External Depth: 7.11mm
  • External Height: 115.57mm
  • External Width: 115.57mm
  • Fan Size: 120mm
  • Fixing Centers: 104.8mm
  • For Use With: Qualtek 120mm Axial Fans
  • Frame Size: 120mm
  • Guard Material: Steel
  • Material: Steel
  • RoHS Compliant: Yes
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2378
  •  130/2379

Availability

Availability:  1,110


  • 1,110 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/13/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.21

Buy

Price

Quantity List Price
1 - 99 $2.21
100 - 499 $2.06
500 - 999 $1.91
1000 - 2499 $1.77
2500+ $1.67
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
88K2083
08141

08141

QUALTEK ELECTRONICS

FINGER GUARD

FINGER GUARD; For Use With:Qualtek 120mm Axial Fans; Fan Frame Size:120mm; Fixing Centers:104.8mm; Guard Material:Steel; Accessory Type:Finger Guard; Color:Chrome; External Depth:5.2mm; External Height:115.74mm; Fan Size:120mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,772

1+ $3.94 100+ $3.67 500+ $3.39 1000+ $3.14 more…

Buy
  • 1,772 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/13/14
56P2943
MC32666

MC32666

MULTICOMP

FINGER GUARD

FINGER GUARD; For Use With:120mm Axial Fans; Fan Frame Size:120mm; Fixing Centers:104.8mm; Guard Material:Steel; Accessory Type:Finger Guard; Color:Chrome; External Depth:3.8mm; External Height:115.6mm; External Width:115.6mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

837

1+ $1.08 Promotional price 100+ $1.08 Promotional price 500+ $1.02 Promotional price 1000+ $0.918 Promotional price more…

Buy
  • 837 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/6/14
56P2941
MC32664

MC32664

MULTICOMP

FINGER GUARD

FINGER GUARD; For Use With:120mm Axial Fans; Fan Frame Size:120mm; Fixing Centers:104.8mm; Guard Material:Steel; Accessory Type:Finger Guard; Color:Chrome; External Depth:7.11mm; External Height:115.6mm; External Width:115.6mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

412

1+ $1.52 Promotional price 100+ $1.52 Promotional price 500+ $1.45 Promotional price 1000+ $1.31 Promotional price more…

Buy
  • 412 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/6/14

Associated Products


Customers Also Bought