Low

NMB TECHNOLOGIES  055010  FINGER GUARD

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Accessory Type: Finger Guard
  • Color: Chrome
  • External Depth: 6.5mm
  • External Height: 156mm
  • External Width: 156mm
  • Fan Size: 150mm x 172mm
  • Fixing Centers: 162mm
  • For Use With: NMB 5900 & 6800 Series Axial Fans
  • Frame Size: 150mm
  • Guard Material: Steel
  • Material: Steel
  • RoHS Compliant: Yes
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2377
  •  130/2378

Availability

Availability:  3,457


  • 3,457 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/23/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.15

Buy

Price

Quantity List Price
1 - 9 $4.15
10 - 49 $3.88
50 - 99 $3.24
100 - 249 $2.84
250 - 499 $2.66
500 - 999 $2.48
1000+ $2.39
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
56P2992
MC32796

MC32796

MULTICOMP

FINGER GUARD

FINGER GUARD; For Use With:162mm Axial Fans; Fan Frame Size:162mm; Fixing Centers:162.1mm; Guard Material:Steel; Accessory Type:Finger Guard; Color:Chrome; External Depth:6.5mm; External Height:153.4mm; External Width:153.4mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

105

1+ $3.02 100+ $2.71 500+ $2.45 1000+ $2.21 more…

Buy
  • 105 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14
56P2954
MC32678

MC32678

MULTICOMP

FINGER GUARD

FINGER GUARD; For Use With:162mm Axial Fans; Fan Frame Size:162mm; Fixing Centers:162mm; Guard Material:Steel; Accessory Type:Finger Guard; Color:Chrome; External Depth:6.35mm; External Height:143mm; External Width:143mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

125

1+ $2.92 100+ $2.62 500+ $2.37 1000+ $2.14 more…

Buy
  • 125 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14
04M4689
08125

08125

QUALTEK ELECTRONICS

FINGER GUARD

FINGER GUARD; For Use With:Qualtek 150mm Axial Fans; Fan Frame Size:150mm; Fixing Centers:162.1mm; Guard Material:Steel; Accessory Type:Finger Guard; Color:Chrome; External Depth:6.45mm; External Height:154.43mm; Fan Size:150mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $4.50 500+ $4.17 1000+ $3.87 2500+ $3.64

Buy
    Per the manufacturer, more stock expected week of 2/9/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought