Low

HARWIN  D2808-42  CONNECTOR, DIP SOCKET, 8WAY, PC BOARD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: HARWIN
  • Newark Part No.: 93K6887
  • Manufacturer Part No D2808-42

Product Information


  • Connector Type: DIP Socket
  • Contact Material: Beryllium Copper
  • Contact Plating: Gold
  • Contact Termination: Through Hole Vertical
  • No. of Contacts: 8
  • Pitch Spacing: 2.54mm
  • Row Pitch: 7.62mm
  • SVHC: To Be Advised
  • Series: D28

Availability

Availability:  164

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/22/14

Price for: Pack of 52

Minimum order quantity: 1

Order multiple quantity: 1

Price: $27.71

Buy

Price

Quantity List Price
1 - 24 $27.71
25 - 49 $26.37
50 - 99 $25.13
100 - 249 $23.79
250+ $22.74
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
98K7077
2227MC-08-03-18-F1

2227MC-08-03-18-F1

MULTICOMP

CONNECTOR, DIP SOCKET, 8WAY, PC BOARD

CONNECTOR, DIP SOCKET, 8WAY, PC BOARD; Connector Type:DIP Socket; Series:2227MC; No. of Contacts:8; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Material:Phosphor Bronze; Contact Plating:Tin; Contact Termination Type:Through Hole ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,195

1+ $0.257 250+ $0.194 500+ $0.173 1000+ $0.156 more…

Buy
  • 4,195 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14
98K7076
2227MC-08-03-F1

2227MC-08-03-F1

MULTICOMP

SOCKET IC, DIL, 8POS, THROUGH HOLE

SOCKET IC, DIL, 8POS, THROUGH HOLE; Connector Type:DIP Socket; Series:2227MC; No. of Contacts:8; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Material:Phosphor Bronze; Contact Plating:Tin; Contact Termination Type:Through Hole ;RoHS Compliant: Yes

  Write a Review | Ask a Question

22

1+ $5.76 Promotional price 50+ $5.76 Promotional price 100+ $5.76 Promotional price 250+ $5.76 Promotional price more…

Buy

(Available until stock is exhausted)

  • 22 in stock for same day shipping

see cut-off times

84K1315
D2808-42

D2808-42

HARWIN

IC SOCKET, DIP, 8POS, TH

IC SOCKET, DIP, 8POS, TH; Connector Type:DIP Socket; Series:D28; No. of Contacts:8; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Material:Beryllium Copper; Contact Plating:Gold; Contact Termination Type:Through Hole ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

500+ $0.447 1000+ $0.401 5000+ $0.313 10000+ $0.306

Buy
    Per the manufacturer, more stock expected week of 1/5/15

Not Normally Stocked

Non-Cancelable / Non Returnable

26M1084
MC-2227-08-03-F1

MC-2227-08-03-F1

MULTICOMP

DIP SOCKET, 8POS, THROUGH HOLE

DIP SOCKET, 8POS, THROUGH HOLE; Connector Type:DIP Socket; Series:MC-2227; No. of Contacts:8; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Material:Phosphor Bronze; Contact Plating:Tin; Contact Termination Type:Through Hole ;RoHS Compliant: Yes

  Write a Review | Ask a Question

186

1+ $5.63 50+ $5.09 100+ $4.68 250+ $4.32 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14
Suggested Substitutes
04M1727
210-43-308-41-001000

210-43-308-41-001000

MILL MAX

DIP SOCKET, 8POS, THROUGH HOLE

DIP SOCKET, 8POS, THROUGH HOLE; Connector Type:DIP Socket; Series:210; No. of Contacts:8; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Material:Beryllium Copper; Contact Plating:Gold; Connector Mounting:PCB ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,585

1+ $1.32 10+ $0.915 100+ $0.734 500+ $0.634 more…

Buy
  • 1,585 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14
97H2331
210-93-308-41-001000
Technical Data Sheet}
No Not RoHS compliant

210-93-308-41-001000

MILL MAX

DIP SOCKET, 8POS, THROUGH HOLE VERTICAL

DIP SOCKET, 8POS, THROUGH HOLE VERTICAL; Connector Type:DIP Socket; Series:210; No. of Contacts:8; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Material:Beryllium Copper; Contact Plating:Gold; Contact Termination Type:Through Hole;RoHS Compliant: No

  Write a Review | Ask a Question

1,032

1+ $1.32 10+ $0.915 100+ $0.734 500+ $0.634 more…

Buy
  • 1,032 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14
99K0775
808-AG11D-ESL-LF

808-AG11D-ESL-LF

TE CONNECTIVITY / AMP

DIP SOCKET, 8POS, THROUGH HOLE

DIP SOCKET, 8POS, THROUGH HOLE; Connector Type:DIP Socket; Series:800; No. of Contacts:8; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Material:Copper Alloy; Contact Plating:Gold; Capacitance:1pF; Connector Mounting:PCB ;RoHS Compliant: Yes

  Write a Review | Ask a Question

364

1+ $0.831 25+ $0.744 50+ $0.65 100+ $0.621 more…

Buy
  • 364 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14
29C6116
808-AG11D-ESL

808-AG11D-ESL

TE CONNECTIVITY / AMP

808-AG11D-ESL=SOCKET ASSY

808-AG11D-ESL=SOCKET ASSY ;ROHS COMPLIANT: NO

  Write a Review | Ask a Question

0

1+ $1.16 10000+ $0.842

Buy
    Per the manufacturer, more stock expected week of 12/22/14

Not Normally Stocked

Non-Cancelable / Non Returnable

17C2263
110-91-308-41-001000

110-91-308-41-001000

MILL MAX

TUBE

TUBE

  Write a Review | Ask a Question

0

250+ $0.683 1000+ $0.618 2500+ $0.533 10000+ $0.511 more…

Buy
    Per the manufacturer, more stock expected week of 11/17/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought