Low

CHICAGO MINIATURE LIGHTING  4308H1  LED, RED, T-1 3/4 (5MM), 240MCD, 645NM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bulb Size: T-1 3/4 (5mm)
  • Forward Current If: 20mA
  • Forward Voltage: 1.8V
  • LED Color: Red
  • LED Mounting: Through Hole
  • Lens Shape: Round
  • Luminous Intensity: 240mcd
  • MSL: -
  • Packaging: Each
  • SVHC: To Be Advised
  • Viewing Angle: 24°
  • Wavelength Typ: 645nm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1290

Availability

Availability:  1,441


  • 1,441 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 11 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.559

Buy

Price

Quantity List Price
1 - 24 $0.559
25 - 99 $0.518
100 - 249 $0.474
250 - 499 $0.444
500 - 999 $0.421
1000 - 1999 $0.404
2000 - 999999999 $0.392