Low

JST (JAPAN SOLDERLESS TERMINALS)  VHR-3N  WIRE-BOARD CONNECTOR, RCPT, 3POS, 3.96MM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Contact Material: -
  • Contact Plating: Tin
  • Contact Termination: Crimp
  • Gender: Receptacle
  • No. of Contacts: 3
  • No. of Rows: 1
  • Pitch Spacing: 3.96mm
  • Product Range: JST - VH Series
  • SVHC: To Be Advised

Availability

Availability:  4,121


  • 4,121 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.103

Buy

Price

Quantity List Price
1 - 249 $0.103
250 - 499 $0.092
500 - 999 $0.082
1000 - 4999 $0.074
5000 - 999999999 $0.051