Low

MOLEX  02-09-2116  CONTACT, PIN, 20-18AWG, CRIMP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 17P0124
  • Manufacturer Part No 02-09-2116

Product Information


  • Contact Gender: Pin
  • Contact Material: Brass
  • Contact Plating: Tin
  • Contact Termination: Crimp
  • For Use With: 1619, 1545, 1396 Plug or Receptacle Housings
  • SVHC: To Be Advised
  • Series: Standard 0.093"
  • Wire Size AWG Max: 18AWG
  • Wire Size AWG Min: 22AWG

Availability

Availability:  23,524


  • 23,524 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/27/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.089

Buy

Price

Quantity List Price
1 - 99 $0.089
100 - 499 $0.066
500 - 999 $0.051
1000 - 1999 $0.044
2000 - 4999 $0.042
5000 - 6999 $0.031
7000 - 9999 $0.031
10000+ $0.028