Low

TEXAS INSTRUMENTS  INA117KU  IC, DIFF AMP, 200kHZ, 2.6V/ uS, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: SOIC
  • Bandwidth: 200kHz
  • Gain dB Max: -
  • Input Offset Voltage: 1mV
  • MSL: MSL 3 - 168 hours
  • No. of Amplifiers: 1
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Slew Rate: 2.6V/µs
  • Supply Current: 1.5mA
  • Supply Voltage Range: ± 5V to ± 18V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/136

Availability

Availability:  1,570


  • 1,570 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 21 days

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $6.91

Buy

Price

Quantity List Price
1 - 9 $6.91
10 - 24 $6.23
25 - 49 $5.85
50 - 99 $5.68
100 - 249 $5.12
250 - 499 $4.71
500 - 999 $3.95
1000+ $3.66
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
80K2275
INA117KUG4

INA117KUG4

TEXAS INSTRUMENTS

IC, DIFF AMP, 200kHZ, 2.6V/ uS, SOIC-8

IC, DIFF AMP, 200kHZ, 2.6V/ uS, SOIC-8; No. of Amplifiers:1; Input Offset Voltage:1mV; Gain dB Max:1dB; Bandwidth:200kHz; Amplifier Case Style:SOIC; No. of Pins:8; Supply Voltage Range:± 5V to ± 18V; Slew Rate:2.6V/µs; Packaging:Each;RoHS Compliant: Yes

  Write a Review | Ask a Question

7

1+ $6.91 10+ $6.23 25+ $5.85 50+ $5.68 more…

Buy

(Available until stock is exhausted)

  • 7 in stock for same day shipping

see cut-off times

74C9765
INA117KU/2K5

INA117KU/2K5

TEXAS INSTRUMENTS

IC, DIFF AMP, 200kHZ, 2.6V/ uS, SOIC-8, FULL REEL

IC, DIFF AMP, 200kHZ, 2.6V/ uS, SOIC-8, FULL REEL; No. of Amplifiers:1; Input Offset Voltage:1mV; Gain dB Max:-; Bandwidth:200kHz; Amplifier Case Style:SOIC; No. of Pins:8; Supply Voltage Range:± 5V to ± 18V; Slew Rate:2.6V/µs ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $3.04

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought