Low

TEXAS INSTRUMENTS  ADS1213P  IC, ADC, 22BIT, 6.25KSPS, DIP-24

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • ADC / DAC Case Style: DIP
  • Data Interface: Serial, SPI
  • Input Channel Type: Differential
  • MSL: -
  • No. of Pins: 24
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Resolution (Bits): 22bit
  • SVHC: No SVHC (16-Dec-2013)
  • Sampling Rate: 6.25kSPS
  • Supply Current: 185µA
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 4.75V
  • Supply Voltage Range: 4.75V to 5.25V
  • Supply Voltage Range - Analog: 4.75V to 5.25V
  • Supply Voltage Range - Digital: 4.75V to 5.25V
  • Supply Voltage Type: Single

Availability

Availability:  0

    Supplier lead time 7 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 30

Order multiple quantity: 15

Price: $23.11

Buy

Price

Quantity List Price
25 - 49 $23.11
50 - 99 $21.34
100 - 249 $20.12
250 - 499 $17.67
500 - 999999999 $17.54