Low

TE CONNECTIVITY / AMP  0-0163086-2  CRIMP PIN, III+, GOLD

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Contact Gender: Pin
  • Contact Material: Brass
  • Contact Plating: Gold
  • Contact Termination Type: Crimp
  • For Use With: Type III+ Series Connectors
  • SVHC: To Be Advised
  • Series: Type III+
  • Wire Size AWG Max: 20AWG
  • Wire Size AWG Min: 24AWG

Availability

Availability:  3,150

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/5/15

Price for: Each 1

Minimum order quantity: 10

Order multiple quantity: 10

Price: $2.24

Buy

Price

Quantity List Price
1 - 99 $2.24
100 - 249 $2.02
250 - 499 $1.84
500 - 999 $1.70
1000+ $1.25
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
(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for an insertion tool which can be used to insert crimped pin contacts (part number 0-0163086-2) into their housings?
2 years ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of insertion tool which can be used to insert these crimped pin contacts into their housings is 200893-2 from TE Connectivity. This tool is designed for inserting TYPE II & III+ contacts crimped on wire having maximum insulation diameter of 0.090".
2 years ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of extraction tool which can be used to remove damaged pin contacts (part number 0-0163086-2) from their housings?
2 years ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of extraction tool which can be used to remove these damages contacts for their housings is 539972-1 from TE Connectivity. This tool is designed for reomving Universal MATE-N-LOK & TYPE II, III+ series pin & socket contacts from their housings.
2 years ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
72K7582
163086-1

163086-1

TE CONNECTIVITY / AMP

CONTACT, PIN, 24-20AWG, CRIMP

CONTACT, PIN, 24-20AWG, CRIMP; Series:Type III+; For Use With:Type III+ Series Connectors; Contact Gender:Pin; Contact Material:Brass; Contact Plating:Tin; Contact Termination Type:Crimp; Wire Size AWG Min:24AWG; Contact Size:16 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,777

1+ $1.01 10+ $0.884 25+ $0.832 50+ $0.797 more…

Buy
  • 4,777 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14
05N0031
163086-1

163086-1

TE CONNECTIVITY / AMP

062 PIN ASS. TYP3+

062 PIN ASS. TYP3+

  Write a Review | Ask a Question

900

1+ $1.01 10+ $0.884 25+ $0.832 50+ $0.797 more…

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Associated Products


Customers Also Bought