Low

TE CONNECTIVITY / AMP  163082-2  CONTACT, PIN, 18-15AWG, CRIMP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Contact Gender: Pin
  • Contact Material: Brass
  • Contact Plating: Gold
  • Contact Termination: Crimp
  • Contact Termination Type: Crimp
  • For Use With: Type III Series Multimate Connectors
  • SVHC: To Be Advised
  • Series: Type III
  • Wire Size AWG Max: 15AWG
  • Wire Size AWG Min: 18AWG

Availability

Availability:  207


  • 207 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.75

Buy

Price

Quantity List Price
1 - 9 $1.75
10 - 24 $1.59
25 - 49 $1.50
50 - 99 $1.44
100 - 249 $1.36
250 - 499 $1.24
500 - 999 $1.14
1000+ $0.97
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
93K1521
163082-1

163082-1

TE CONNECTIVITY / AMP

CONTACT, PIN, 18-15AWG, CRIMP

CONTACT, PIN, 18-15AWG, CRIMP; Series:Type III+; For Use With:Type III+ Series Connectors; Contact Gender:Pin; Contact Material:Brass; Contact Plating:Tin; Contact Termination Type:Crimp; Wire Size AWG Min:18AWG; Contact Size:16 ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

1,716

1+ $0.73 10+ $0.688 25+ $0.619 50+ $0.55 more…

Buy
  • 1,716 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/5/15

Associated Products


Customers Also Bought