Low

OHMITE  DV-T263-101E  HEAT SINK

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: OHMITE
  • Newark Part No.: 67R4338
  • Manufacturer Part No DV-T263-101E

Product Information


  • External Diameter - Imperial: -
  • External Diameter - Metric: -
  • External Height - Imperial: 0.4"
  • External Height - Metric: 10.16mm
  • External Length - Imperial: 0.5"
  • External Length - Metric: 12.7mm
  • External Width - Imperial: 1.02"
  • External Width - Metric: 25.91mm
  • Heat Sink Material: Aluminium
  • Packages Cooled: TO-263
  • SVHC: To Be Advised
  • Thermal Resistance: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2388
  •  130/2389

Availability

Availability:  223


  • 223 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.03

Buy

Price

Quantity List Price
1 - 24 $2.03
25 - 99 $1.83
100 - 249 $1.62
250 - 499 $1.37
500+ $1.21