Low

TE CONNECTIVITY / AMP  87165-1  CONTACT, RECEPTACLE, 26-22AWG, CRIMP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Contact Gender: Socket
  • Contact Material: Phosphor Bronze
  • Contact Plating: Gold
  • Contact Termination: Crimp
  • For Use With: AMPMODU Connectors
  • SVHC: To Be Advised
  • Series: AMPMODU
  • Wire Size AWG Max: 22AWG
  • Wire Size AWG Min: 26AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/750

Availability

Availability:  71,371


  • 71,371 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 9 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.78

Buy

Price

Quantity List Price
1 - 9 $0.78
10 - 24 $0.733
25 - 49 $0.66
50 - 99 $0.586
100 - 249 $0.562
250 - 499 $0.513
500 - 999 $0.489
1000+ $0.403
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
72C7210
87124-1

87124-1

TE CONNECTIVITY / AMP

CONTACT, RECEPTACLE, 26-22AWG, CRIMP

CONTACT, RECEPTACLE, 26-22AWG, CRIMP; Series:AMPMODU; Contact Gender:Socket; Contact Material:Phosphor Bronze; Contact Plating:Gold; Contact Termination:Crimp; Wire Size AWG Min:26AWG; Wire Size AWG Max:22AWG ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.245

Buy
    Supplier lead time 13 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought