Low

TEXAS INSTRUMENTS  MSP430G2231IN14  MCU, 16BIT, MSP430, 16MHZ, DIP-14

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 67R1940
  • Manufacturer Part No MSP430G2231IN14

Product Information


  • CPU Speed: 16MHz
  • Controller Family/Series: MSP430G2xx
  • Core Size: 16bit
  • Embedded Interface Type: I2C, SPI
  • MCU Case Style: DIP
  • MSL: MSL 1 - Unlimited
  • No. of I/O's: 10
  • No. of Pins: 14
  • No. of Timers: 1
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Oscillator Type: External, Internal
  • Packaging: Each
  • Peripherals: ADC
  • Program Memory Size: 2KB
  • Program Memory Size: 2KB
  • RAM Memory Size: 128Byte
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 1.8V
  • Supply Voltage Range: 1.8V to 3.6V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/44

Availability

Availability:  235


  • 235 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.03

Buy

Price

Quantity List Price
1 - 9 $2.03
10 - 99 $1.61
100 - 499 $1.36
500 - 999 $1.03
1000 - 2499 $0.966
2500 - 4999 $0.861
5000 - 9999 $0.854
10000+ $0.847