Low

SCHURTER  4735.0000  CONNECTOR, IEC POWER ENTRY, PLUG, 10A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SCHURTER
  • Newark Part No.: 84K0304
  • Manufacturer Part No 4735.0000

Product Information


  • Connector Body Material: Thermoplastic
  • Connector Color: Black
  • Connector Type: IEC
  • Current Rating: 10A
  • SVHC: No SVHC (16-Jun-2014)
  • Series: 4735
  • Voltage Rating VAC: 250V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1144

Availability

Availability:  788


  • 788 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 9 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $8.86

Buy

Price

Quantity List Price
1 - 24 $8.86
25 - 49 $7.83
50 - 99 $7.12
100 - 199 $6.56
200+ $5.85
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
83K9163
PX0686

PX0686

BULGIN

IEC POWER CONNECTOR, PLUG, 10 A

IEC POWER CONNECTOR, PLUG, 10 A; Series:-; Gender:Plug; Voltage Rating:250VAC; Current Rating:10A; Connector Mounting:Cable; Contact Termination:Screw; Connector Type:IEC ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,007

1+ $3.54 50+ $3.01 100+ $2.76 250+ $2.62 more…

Buy
  • 3,007 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 16 weeks
97K8092
PX0686/WH

PX0686/WH

BULGIN

PLUG, IEC, STRAIGHT, WHITE, FREE

PLUG, IEC, STRAIGHT, WHITE, FREE; Series:-; Gender:Plug; Voltage Rating:250VAC; Current Rating:10A; Contact Termination:Screw; SVHC:No SVHC (16-Jun-2014); Approval Category:BS, CSA, UL, VDE; Contact Resistance:10mohm; Fuse ;RoHS Compliant: Yes

  Write a Review | Ask a Question

346

1+ $5.78 50+ $5.22 100+ $4.81 250+ $4.43 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 29 weeks

Associated Products


Customers Also Bought