Low

SCHURTER  4301.0501  CONN, FUSED POWER ENTRY MODULE, PLUG 10A

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer: SCHURTER
  • Newark Part No.: 84K0269
  • Manufacturer Part No 4301.0501

Product Information


  • Connector Body Material: Thermoplastic
  • Connector Color: Black
  • Connector Type: Fused Power Entry
  • Current Rating: 10A
  • Fuse Current: 10A
  • SVHC: No SVHC (16-Jun-2014)
  • Series: KEA
  • Voltage Rating VAC: 250V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/1603
  •  130/1595

Availability

Availability:  99


  • 99 in stock for same day shipping
 
Check stock and lead times
  • 265 Further stock expected to ship on Oct 26, 2014
  • Per the manufacturer, more stock expected week of 11/10/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.74

Buy

Price

Quantity List Price
1 - 24 $5.74
25 - 49 $5.07
50 - 99 $4.61
100 - 199 $4.25
200+ $3.79
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
20M6073
2141

2141

MULTICOMP

CONNECTOR, POWER ENTRY, RECEPTACLE, 15A

CONNECTOR, POWER ENTRY, RECEPTACLE, 15A; Series:-; Gender:Receptacle; Voltage Rating:250VAC; Current Rating:15A; Connector Mounting:Panel; Contact Termination Type:Quick Connect; Body Material:Thermoplastic; No. of Outlets:1 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

761

1+ $1.15 100+ $0.991 250+ $0.904 500+ $0.823 more…

Buy
  • 761 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14

Associated Products


Customers Also Bought