Low

TEXAS INSTRUMENTS  INA114APG4  IC, INSTR AMP, 1MHZ, 115DB, PDIP-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: DIP
  • Amplifier Output: Single Ended
  • Bandwidth: 1MHz
  • CMRR: 115dB
  • Input Offset Voltage: 125µV
  • MSL: -
  • No. of Amplifiers: 1
  • No. of Pins: 8
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Slew Rate: 0.6V/µs
  • Supply Voltage Range: ± 2.25V to ± 18V

Availability

Availability:  1,364

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/29/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $10.67

Buy

Price

Quantity List Price
1 - 9 $10.67
10 - 24 $9.70
25 - 49 $8.97
50 - 99 $7.62
100 - 249 $7.18
250 - 499 $6.31
500 - 999 $6.26
1000+ $5.97
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
21J9196
TPS3808G01DBVR

TPS3808G01DBVR

TEXAS INSTRUMENTS

IC, SUPERVISORY CKT 2.7 uA, 6.5V, SOT23-6

IC, SUPERVISORY CKT 2.7 uA, 6.5V, SOT23-6; Threshold Voltage:0.405V; No. of Supervisors / Monitors:1; Supply Voltage Min:1.7V; Supply Voltage Max:6.5V; Reset Type:Active-Low; Digital IC Case:SOT-23; No. of Pins:6; Delay Time:300ms ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5,411

1+ $1.85 10+ $1.67 25+ $1.45 50+ $1.36 more…

Buy
  • 5,411 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14
01P0907
INA333AIDGKR

INA333AIDGKR

TEXAS INSTRUMENTS

IC, INSTRUMENT AMP, 150KHZ, 115DB MSOP-8

IC, INSTRUMENT AMP, 150KHZ, 115DB MSOP-8; No. of Amplifiers:1; Input Offset Voltage:25µV; Bandwidth:150kHz; Supply Voltage Range:1.8V to 5.5V; Amplifier Case Style:MSOP; No. of Pins:8; Amplifier Output:Single Ended; CMRR:115dB ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,484

1+ $4.30 10+ $3.83 25+ $3.45 50+ $3.29 more…

Buy
  • 2,484 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14
36K2005
OPA544T

OPA544T

TEXAS INSTRUMENTS

IC, OP-AMP, 1.4MHZ, 8V/ us, TO-220-5

IC, OP-AMP, 1.4MHZ, 8V/ us, TO-220-5; Op Amp Type:High Current; No. of Amplifiers:1; Slew Rate:8V/µs; Supply Voltage Range:± 10V to ± 35V; Amplifier Case Style:TO-220; No. of Pins:5; Bandwidth:1.4MHz; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

866

1+ $17.02 10+ $15.47 25+ $14.32 50+ $13.58 more…

Buy
  • 866 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14
28X4263
INA333AIDGKR

INA333AIDGKR

TEXAS INSTRUMENTS

IC, INSTRUMENT AMP, 150KHZ, 115DB MSOP-8, FULL REEL

IC, INSTRUMENT AMP, 150KHZ, 115DB MSOP-8, FULL REEL; No. of Amplifiers:1; Input Offset Voltage:25µV; Bandwidth:150kHz; Supply Voltage Range:1.8V to 5.5V; Amplifier Case Style:MSOP; No. of Pins:8; Amplifier Output:Single Ended ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5,000

2500+ $2.03

Buy
  • 5,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14
74K3809
INA114AP

INA114AP

TEXAS INSTRUMENTS

IC, INSTRUMENT AMP, 1MHZ, 110DB, DIP-8

IC, INSTRUMENT AMP, 1MHZ, 110DB, DIP-8; No. of Amplifiers:1; Input Offset Voltage:125µV; Bandwidth:1MHz; Supply Voltage Range:± 2.25V to ± 18V; Amplifier Case Style:DIP; No. of Pins:8; Amplifier Output:Single Ended; CMRR:110dB; MSL:-;RoHS Compliant: Yes

  Write a Review | Ask a Question

356

1+ $11.73 10+ $10.59 25+ $9.94 50+ $9.64 more…

Buy
  • 356 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14
96K4516
INA126PA

INA126PA

TEXAS INSTRUMENTS

IC, INSTRUMENT AMP, 200KHZ, 90DB, DIP-8

IC, INSTRUMENT AMP, 200KHZ, 90DB, DIP-8; No. of Amplifiers:1; Input Offset Voltage:500µV; Bandwidth:200kHz; Supply Voltage Range:± 1.35V to ± 18V; Amplifier Case Style:DIP; No. of Pins:8; Amplifier Output:Single Ended; CMRR:90dB ;RoHS Compliant: Yes

  Write a Review | Ask a Question

360

1+ $3.34 10+ $2.68 100+ $2.44 250+ $1.90 more…

Buy
  • 360 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14
04K3496
MC33063ADR

MC33063ADR

TEXAS INSTRUMENTS

IC BOOST/BUCK/INVERTING REGULATOR 8-SOIC

IC BOOST/BUCK/INVERTING REGULATOR 8-SOIC; Input Voltage Min:3V; Input Voltage Max:40V; No. of Outputs:1; DC / DC Converter IC Case:SOIC; No. of Pins:8; Output Current:1.5A; Output Voltage Min:1.25V; Output Voltage Max:40V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,010

1+ $0.257 Promotional price 10+ $0.257 Promotional price 100+ $0.257 Promotional price 1000+ $0.206 Promotional price

Buy
  • 1,010 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14
63K4828
ADS1258IRTCT

ADS1258IRTCT

TEXAS INSTRUMENTS

IC, ADC, 24BIT, 125KSPS, QFN-48

IC, ADC, 24BIT, 125KSPS, QFN-48; Resolution (Bits):24bit; Sampling Rate:125kSPS; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; ADC / DAC Case Style:QFN; No. of Pins:48; Input Channel Type:Differential;RoHS Compliant: Yes

  Write a Review | Ask a Question

191

1+ $20.31 10+ $18.81 25+ $17.31 50+ $16.88 more…

Buy
  • 191 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14
59K8809
OP2177ARZ

OP2177ARZ

ANALOG DEVICES

IC, OP-AMP, 1.3MHZ, 0.7V/ us, SOIC-8

IC, OP-AMP, 1.3MHZ, 0.7V/ us, SOIC-8; Op Amp Type:Precision; No. of Amplifiers:2; Slew Rate:0.7V/µs; Supply Voltage Range:± 2.5V to ± 15V; Amplifier Case Style:SOIC; No. of Pins:8; Bandwidth:1.3MHz; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,093

1+ $3.63 10+ $3.25 25+ $2.92 50+ $2.73 more…

Buy
  • 1,093 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14
74C7158
ADS7828E/250

ADS7828E/250

TEXAS INSTRUMENTS

IC, ADC, 12BIT, 50KHZ, TSSOP-16

IC, ADC, 12BIT, 50KHZ, TSSOP-16; Resolution (Bits):12bit; Sampling Rate:50kSPS; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; ADC / DAC Case Style:TSSOP; No. of Pins:16; Data Interface:2 Wire, Serial ;RoHS Compliant: Yes

  Write a Review | Ask a Question

338

1+ $8.18 10+ $7.38 25+ $6.93 50+ $6.73 more…

Buy
  • 338 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14

Associated Products


Customers Also Bought