Low

HONEYWELL S&C  BZ-2RW822-A2  BASIC SWITCH, ROLLER LEVER, SPDT, 15A, 600V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: HONEYWELL S&C
  • Newark Part No.: 23F4029
  • Manufacturer Part No BZ-2RW822-A2

Product Information


  • Actuator Style: Roller Lever
  • Contact Configuration: SPDT
  • Contact Current Max: 15A
  • Contact Voltage AC Nom: 600V
  • Contact Voltage DC Nom: 250V
  • Microswitch Actuator: Roller Lever
  • Microswitch Type: Standard
  • Operating Force Max: 6ozf
  • SVHC: No SVHC (16-Jun-2014)
  • Switch Operation: Momentary Spring Return
  • Switch Terminals: Screw

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1802

Availability

Availability:  1,510


  • 1,510 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 4 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $12.83

Buy

Price

Quantity List Price
1 - 9 $12.83
10 - 24 $11.77
25 - 49 $11.21
50 - 99 $10.17
100+ $9.66