Low

ATMEL  AT28C256-15JU  PARALLEL EEPROM IC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ATMEL
  • Newark Part No.: 68T4337
  • Manufacturer Part No AT28C256-15JU

Product Information


  • Clock Frequency: 5MHz
  • EEPROM Memory Configuration: 32K x 8bit
  • IC Interface Type: Parallel
  • MSL: MSL 2 - 1 year
  • Memory Case Style: LCC
  • Memory Size: 256Kbit
  • No. of Pins: 32
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/93

Availability

Availability:  128


  • 128 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $9.29

Buy

Price

Quantity List Price
1 - 9 $9.29
10 - 24 $8.55
25 - 99 $7.81
100 - 249 $7.26
250 - 499 $6.81
500+ $6.26