Low

LITTELFUSE  0313002.HXP  FUSE, CARTRIDGE, 2A, 6.3X32MM, TIME DELAY

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LITTELFUSE
  • Newark Part No.: 26K8480
  • Manufacturer Part No 0313002.HXP

Product Information


  • Blow Characteristic: Time Delay
  • Breaking Capacity: 100A @ 250V AC, 10kA @ 125V AC
  • Fuse Current: 2A
  • Fuse Size Code: 3AG
  • Fuse Size Imperial: 1/4" x 1-1/4"
  • Fuse Size Metric: 6.3mm x 32mm
  • SVHC: To Be Advised
  • Series: 313
  • Voltage Rating VAC: 250V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1432

Availability

Availability:  4,775


  • 4,775 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 8 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.989

Buy

Price

Quantity List Price
1 - 9 $0.989
10 - 24 $0.899
25 - 49 $0.868
50 - 99 $0.80
100 - 249 $0.655
250 - 499 $0.605
500 - 999 $0.512
1000 - 999999999 $0.45
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
42K9666
0313002.MXP
Technical Data Sheet}   Product Traceability

0313002.MXP

LITTELFUSE

CARTRIDGE FUSE

CARTRIDGE FUSE; Voltage Rating VAC:250V; Fuse Current:2A; Breaking Capacity:100A @ 250V AC, 10kA @ 125V AC; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"; Blow Characteristic:Time Delay; Series:313; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

367

1+ $0.969 10+ $0.881 25+ $0.851 50+ $0.784 more…

Buy
  • 367 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks

Associated Products


Customers Also Bought