Low

TEXAS INSTRUMENTS  OPA695ID  IC, OP-AMP, 1.7GHZ, 4300V/ us, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: SOIC
  • Bandwidth: 1.7GHz
  • MSL: MSL 2 - 1 year
  • No. of Amplifiers: 1
  • No. of Pins: 8
  • Op Amp Type: Current Feedback
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Slew Rate: 4300V/µs
  • Supply Voltage Range: 5V to 12V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/120
  •  130/135

Availability

Availability:  80

(Available until stock is exhausted)


  • 80 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.18

Buy

Price

Quantity List Price
1 - 9 $4.18
10 - 24 $3.72
25 - 49 $3.36
50 - 99 $3.20
100 - 249 $3.06
250 - 499 $2.76
500 - 999 $2.24
1000+ $1.97
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
97K6863
OPA695IDG4

OPA695IDG4

TEXAS INSTRUMENTS

OP AMP, WIDEBAND CFB, SOIC8, 695

OP AMP, WIDEBAND CFB, SOIC8, 695; Op Amp Type:Wideband; No. of Amplifiers:1; Slew Rate:4300V/µs; Supply Voltage Range:5V to 12V; Amplifier Case Style:SOIC; No. of Pins:8; Bandwidth:1.7GHz; Operating Temperature Min:-40°C; Operating ;RoHS Compliant: Yes

  Write a Review | Ask a Question

256

1+ $4.34 10+ $3.48 100+ $3.18 250+ $2.46 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14

Associated Products


Customers Also Bought