Low

TEXAS INSTRUMENTS  ADS8505IBDW  IC, ADC, 16BIT, 250KSPS, SOIC-28

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • ADC / DAC Case Style: SOIC
  • Data Interface: Parallel
  • Input Channel Type: Single Ended
  • MSL: MSL 2 - 1 year
  • No. of Pins: 28
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Resolution (Bits): 16bit
  • SVHC: No SVHC (16-Dec-2013)
  • Sampling Rate: 250kSPS
  • Supply Current: 12mA
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 4.75V
  • Supply Voltage Range: 4.75V to 5.25V
  • Supply Voltage Range - Analog: 4.75V to 5.25V
  • Supply Voltage Range - Digital: 4.75V to 5.25V
  • Supply Voltage Type: Single

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/139
  •  130/155

Availability

Availability:  34


  • 34 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $33.94

Buy

Price

Quantity List Price
1 - 9 $33.94
10 - 24 $31.43
25 - 49 $28.91
50 - 99 $28.19
100 - 249 $26.76
250 - 499 $24.60
500 - 999 $23.53
1000+ $22.45
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
69K8603
ADS8505IBDWG4

ADS8505IBDWG4

TEXAS INSTRUMENTS

IC, ADC, 16BIT, 250KSPS, SOIC-28

IC, ADC, 16BIT, 250KSPS, SOIC-28; Resolution (Bits):16bit; Sampling Rate:250kSPS; Supply Voltage Range:4.75V to 5.25V; Supply Current:12mA; Digital IC Case Style:SOIC; No. of Pins:28; Input Channel Type:Single Ended ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

10+ $31.43 25+ $28.91 50+ $28.19 100+ $26.76 more…

Buy
    Per the manufacturer, more stock expected week of 12/8/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought