Low

COOPER BUSSMANN  FWH-020A6F  FUSE, 20A, 500V, FERRULE, FAST ACTING

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: COOPER BUSSMANN
  • Newark Part No.: 08R5673
  • Manufacturer Part No FWH-020A6F

Product Information


  • Blow Characteristic: Fast Acting
  • Fuse Current: 20A
  • Fuse Size Imperial: 1/4" x 1-1/4"
  • Fuse Size Metric: 6.3mm x 32mm
  • SVHC: To Be Advised
  • Series: FWH
  • Voltage Rating VAC: 500V
  • Voltage Rating VDC: 500V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1434

Availability

Availability:  320


  • 320 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/22/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $12.67

Buy

Price

Quantity List Price
1 - 4 $12.67
5 - 9 $12.07
10 - 19 $11.17
20 - 49 $10.85
50 - 99 $9.66
100 - 199 $9.05
200+ $8.45

Legislation and Environmental


  • Weight (kg): 8
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
91F4746
FWH-020A6F
Technical Data Sheet}
No Not RoHS compliant

FWH-020A6F

COOPER BUSSMANN

Semiconductor Fuse

Semiconductor Fuse; Fuse Current:20A; Fuse Size Imperial:1/4" x 1.1/4"; Fuse Size Metric:6.3mm x 32mm; Series:FWH; Fuse Size:1/4 x 1-1/4 "; Peak Reflow Compatible (260 C):No; Length:32mm; Current Rating:20A; Body Material:Ceramic ;RoHS Compliant: No

  Write a Review | Ask a Question

0

1+ $22.08 25+ $20.24 50+ $18.80 100+ $18.18 more…

Buy
    Per the manufacturer, more stock expected week of 12/1/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought