Low

COOPER BUSSMANN  BK/HTB-36M-R  FUSE HOLDER, 5 X 20MM, PANEL MOUNT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: COOPER BUSSMANN
  • Newark Part No.: 63K9385
  • Manufacturer Part No BK/HTB-36M-R

Product Information


  • Fuse Current: 16A
  • Fuse Holder Type: Cartridge Fuse Holder
  • Fuse Size Held: 5mm x 20mm
  • Fuse Size Imperial: -
  • Fuse Size Metric: 5mm x 20mm
  • Holder Terminals: Quick Connect
  • No. of Fuses: 1
  • SVHC: No SVHC (16-Dec-2013)
  • Series: HTB
  • Voltage Rating VAC: 250V
  • Voltage Rating VDC: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1459
  •  130/1448

Availability

Availability:  959


  • 959 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.51

Buy

Price

Quantity List Price
1 - 9 $3.51
10 - 49 $3.13
50 - 99 $2.99
100 - 199 $2.69
200 - 499 $2.28
500 - 999 $2.22
1000 - 2499 $1.89
2500+ $1.70
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
02B7700
03455LS8H

03455LS8H

LITTELFUSE

FUSE HOLDER, 5 X 20MM, PANEL MOUNT

FUSE HOLDER, 5 X 20MM, PANEL MOUNT; Voltage Rating VDC:250V; Voltage Rating VAC:250V; Fuse Current:10A; Fuse Holder Type:Cartridge Fuse Holder; Holder Terminals:Quick Connect; No. of Fuses:1; Fuse Size Held:5mm x 20mm; Series:345 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $3.63 10+ $3.38 25+ $3.25 50+ $3.13 more…

Buy
 
Check more stock
  • 854 Further stock expected to ship on Dec 3, 2014
  • Per the manufacturer, more stock expected week of 12/8/14
Contact me when back in stock
88K4576
HTB-36M-R

HTB-36M-R

COOPER BUSSMANN

FUSEHOLDER

FUSEHOLDER

  Write a Review | Ask a Question

0

1+ $7.71 100+ $6.30 250+ $5.78 500+ $5.37 more…

Buy
    Per the manufacturer, more stock expected week of 12/1/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought