Low

TEXAS INSTRUMENTS  OPA1632D  IC, AUDIO OP-AMP, 180MHZ, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: SOIC
  • Amplifier Class: AB
  • Load Impedance: 800ohm
  • MSL: MSL 1 - Unlimited
  • No. of Channels: 1
  • No. of Pins: 8
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Power: -
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Range: ± 2.5V to ± 16V

Availability

Availability:  420


  • 420 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/12/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.80

Buy

Price

Quantity List Price
1 - 9 $5.80
10 - 24 $5.17
25 - 49 $4.66
50 - 99 $4.44
100 - 249 $4.25
250 - 499 $3.83
500 - 999 $3.11
1000+ $2.74
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
66K3982
OPA1632DG4

OPA1632DG4

TEXAS INSTRUMENTS

IC, AUDIO POWER AMP, CLASS AB, SOIC-8

IC, AUDIO POWER AMP, CLASS AB, SOIC-8; Amplifier Class:AB; No. of Channels:1; Output Power:-; Supply Voltage Range:± 2.5V to ± 16V; Amplifier Case Style:SOIC; No. of Pins:8; Load Impedance:800ohm; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $4.25 250+ $3.83 500+ $3.11 1000+ $2.74

Buy
    Per the manufacturer, more stock expected week of 1/12/15

Not Normally Stocked

Non-Cancelable / Non Returnable

33K5336
OPA1632DRG4

OPA1632DRG4

TEXAS INSTRUMENTS

IC, AUDIO POWER AMP, CLASS AB, SOIC-8

IC, AUDIO POWER AMP, CLASS AB, SOIC-8; Amplifier Class:AB; No. of Channels:1; Supply Voltage Range:± 2.5V to ± 16V; Amplifier Case Style:SOIC; No. of Pins:8; Load Impedance:800ohm; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $2.28

Buy
    Per the manufacturer, more stock expected week of 1/12/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought