Low

TEXAS INSTRUMENTS  INA111AP  IC, INSTRUMENT AMP, 2MHZ, 115DB, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: DIP
  • Amplifier Output: Single Ended
  • Bandwidth: 2MHz
  • CMRR: 115dB
  • Input Offset Voltage: 1mV
  • MSL: -
  • No. of Amplifiers: 3
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Slew Rate: 17V/µs
  • Supply Current: 3.3mA
  • Supply Voltage Range: ± 6V to ± 18V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/117
  •  130/136

Availability

Availability:  83


  • 83 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/13/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $11.73

Buy

Price

Quantity List Price
1 - 9 $11.73
10 - 24 $10.59
25 - 49 $9.94
50 - 99 $9.64
100 - 249 $8.70
250 - 499 $8.00
500 - 999 $6.71
1000+ $6.21