Low

IDEC  BST-001  CONTACT BLOCK, 1NC, 3A, PCB/PUSH-ON

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: IDEC
  • Newark Part No.: 74K3709
  • Manufacturer Part No BST-001

Product Information


  • Contact Current Max: 10A
  • Contact Voltage AC Max: 440V
  • Contact Voltage DC Max: 220V
  • For Use With: Idec TWTD Series Oiltight Switches and Pilot Devices
  • No. of Poles: 1
  • SVHC: To Be Advised
  • Switch Terminals: Screw

Find similar products  grouped by common attribute

Availability

Availability:  38


  • 38 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/10/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $8.39

Buy

Price

Quantity List Price
1 - 24 $8.39
25 - 49 $7.17
50 - 99 $6.62
100 - 249 $6.23
250+ $5.92