Low

INTERNATIONAL RECTIFIER  IRFZ24NPBF  N CHANNEL MOSFET, 55V, 17A TO-220AB

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Continuous Drain Current Id: 17A
  • Drain Source Voltage Vds: 55V
  • MSL: -
  • No. of Pins: 3
  • On Resistance Rds(on): 0.07ohm
  • Operating Temperature Max: 175°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 45W
  • Rds(on) Test Voltage Vgs: 10V
  • SVHC: No SVHC (16-Jun-2014)
  • Threshold Voltage Vgs Typ: 4V
  • Transistor Case Style: TO-220AB
  • Transistor Polarity: N Channel

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/299

Availability

Availability:  1,314


  • 1,314 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 6 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.66

Buy

Price

Quantity List Price
1 - 9 $1.66
10 - 99 $1.04
100 - 249 $0.754
250 - 499 $0.71
500 - 999 $0.666
1000+ $0.626
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
Upgrade
63J7142
IRFZ44ZPBF

IRFZ44ZPBF

INTERNATIONAL RECTIFIER

N CHANNEL MOSFET, 55V, 51A TO-220AB

N CHANNEL MOSFET, 55V, 51A TO-220AB; Transistor Polarity:N Channel; Continuous Drain Current Id:51A; Drain Source Voltage Vds:55V; On Resistance Rds(on):13.9mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:4V; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

617

1+ $2.21 10+ $1.38 100+ $1.01 250+ $0.949 more…

Buy
  • 617 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 6 weeks

Associated Products


Customers Also Bought