Low

MULTICOMP  MC-SP50-GCS  SOLAR PANEL, 50W, 17.5V, 690X684X35MM

MULTICOMP-MC-SP50-GCS-SOLAR PANEL, 50W, 17.5V, 690X684X35MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 18T9112
  • Manufacturer Part No MC-SP50-GCS

Product Information


  • Current at P Max: 2.95A
  • Height: 35mm
  • Length: 684mm
  • Open Circuit Voltage: 21.5V
  • Power Rating: 50W
  • Power Voltage Max: 17V
  • SVHC: To Be Advised
  • Short Circuit Current: 3.2A
  • Width: 690mm

Availability

Availability:  3


  • 3 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 15 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $376.87

Buy

Price

Quantity List Price Your Price
1 - 9 $443.37 Promotional price $376.87
10 - 24 $411.70 Promotional price $376.87
25 - 49 $397.09 Promotional price $376.87
50 - 99 $382.47 Promotional price $376.87
100 - 999999999 $365.42 Promotional price $365.42