Low

ARTESYN EMBEDDED TECHNOLOGIES  LPT63  AC-DC CONV, OPEN FRAME, 3 O/P, 60W, 5V, 15V, -15V

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Input Voltage AC Max: 264V
  • Input Voltage AC Min: 15V
  • No. of Outputs: 3
  • Output Current - Output 1: 7A
  • Output Current - Output 3: 700A
  • Output Current 2: 2.8A
  • Output Current 4: -
  • Output Power Max: 60W
  • Output Voltage - Output 1: 5V
  • Output Voltage 2: 15V
  • Output Voltage 3: -15V
  • Output Voltage 4: -
  • Power Supply Output Type: Adjustable, Fixed
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1508

Availability

Availability:  67


  • 67 in stock for same day shipping
 
Check stock and lead times
  • 56 Further stock expected to ship on Sep 24, 2014
  • 56 Further stock expected to ship on Oct 26, 2014
  • Supplier lead time 12 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $68.85

Buy

Price

Quantity List Price
1 - 4 $68.85
5 - 9 $66.77
10 - 24 $64.68
25 - 49 $62.00
50 - 99 $59.61
100 - 999999999 $57.61

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for a enclosure kit for switch mode PSU (part number LPT63)?
1 year, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number enclosure which can be used as a safety cover for this PSU is LPX60 from Emerson Network Power.
1 year, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
18J6178
LPT63..
Technical Data Sheet}  

LPT63..

ARTESYN EMBEDDED TECHNOLOGIES

PSU, OPEN PCB 60W 3O/P

PSU, OPEN PCB 60W 3O/P; Power Supply Output Type:Fixed; Input Voltage AC Min:85V; Input Voltage AC Max:264V; No. of Outputs:3; Output Current - Output 1:7A; Output Current - Output 2:2.8A; Output Current - Output 3:700mA; Current, ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $74.67 25+ $70.74 50+ $67.65 100+ $65.41 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

 
Check more stock
    Supplier lead time 9 weeks

Associated Products


Customers Also Bought