Low

BOURNS  4608X-101-102LF  RESISTOR, BUS RES N/W, 7, 1KOHM, 2%, SIP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BOURNS
  • Newark Part No.: 62J2849
  • Manufacturer Part No 4608X-101-102LF

Product Information


  • MSL: -
  • Network Circuit Type: Bussed
  • No. of Elements: 7
  • No. of Pins: 8
  • Power Rating: 1W
  • Power Rating per Element: 200mW
  • Resistance: 1kohm
  • Resistance Tolerance: ± 2%
  • Resistor Case Style: SIP
  • Resistor Mounting: Through Hole
  • Resistor Terminals: Radial Leaded
  • SVHC: No SVHC (16-Jun-2014)
  • Temperature Coefficient: ± 100ppm/°C
  • Voltage Rating: 100V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/605
  •  130/609

Availability

Availability:
 
Check stock and lead times
  • 1,999 Further stock expected to ship on Oct 7, 2014
  • Per the manufacturer, more stock expected week of 11/24/14

Contact me when back in stock

Substitutes

  • 32K8922 - BOURNS-4308R-101-102LF-RESISTOR, BUS RES N/W, 7, 1KOHM, 2%, SIP

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.205

Buy

Price

Quantity List Price
1 - 9 $0.205
10 - 24 $0.195
25 - 49 $0.185
50 - 99 $0.169
100 - 249 $0.163
250 - 499 $0.151
500 - 999 $0.136
1000+ $0.126
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
32K8922
4308R-101-102LF

4308R-101-102LF

BOURNS

RESISTOR, BUS RES N/W, 7, 1KOHM, 2%, SIP

RESISTOR, BUS RES N/W, 7, 1KOHM, 2%, SIP; Resistance:1kohm; Power Rating per Element:200mW; Voltage Rating:100V; No. of Elements:7; Resistor Case Style:SIP; No. of Pins:8; Network Circuit Type:Bussed; Resistance Tolerance:± 2%; MSL:-;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.287

Buy
    Per the manufacturer, more stock expected week of 2/2/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought