Low

MULTICOMP  2227MC-24-03-06-F1  CONNECTOR, DIP SOCKET, 24WAY, PC BOARD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 98K7087
  • Manufacturer Part No 2227MC-24-03-06-F1

Product Information


  • Connector Type: DIP Socket
  • Contact Material: Phosphor Bronze
  • Contact Plating: Tin
  • Contact Termination: Through Hole Vertical
  • No. of Contacts: 24
  • Pitch Spacing: 2.54mm
  • Row Pitch: 7.62mm
  • SVHC: To Be Advised
  • Series: 2227MC

Find similar products  grouped by common attribute

Availability

Availability:  625

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 5/4/15

Price for: Each 1

Minimum order quantity: 5

Order multiple quantity: 5

Price: $0.782

Buy

Price

Quantity List Price
1 - 249 $0.782
250 - 499 $0.59
500 - 999 $0.525
1000 - 4999 $0.474
5000+ $0.429
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
98K7086
2227MC-24-03-F1

2227MC-24-03-F1

MULTICOMP

SOCKET IC, DIL, TUBE/20, 24WAY

SOCKET IC, DIL, TUBE/20, 24WAY; Connector Type:DIP; Series:2227MC; No. of Contacts:24; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Material:Phosphor Bronze; Contact Plating:Tin; Connector Mounting Orientation:PC Board; Contact ;RoHS Compliant: Yes

  Write a Review | Ask a Question

117

1+ $11.23 50+ $10.15 100+ $9.34 250+ $8.61 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 5/4/15
Suggested Substitutes
04M0568
110-43-324-41-001000

110-43-324-41-001000

MILL MAX

DIP SOCKET, 24POS, THROUGH HOLE

DIP SOCKET, 24POS, THROUGH HOLE; Connector Type:DIP Socket; Series:110; No. of Contacts:24; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Material:Beryllium Copper; Contact Plating:Gold; Contact Termination Type:Solder ;RoHS Compliant: Yes

  Write a Review | Ask a Question

321

1+ $2.55 10+ $2.12 50+ $1.77 100+ $1.57 more…

Buy
  • 321 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14
17C2376
110-99-324-41-001000
Technical Data Sheet}
No Not RoHS compliant

110-99-324-41-001000

MILL MAX

DIP SOCKET, 24POS, THROUGH HOLE

DIP SOCKET, 24POS, THROUGH HOLE; Connector Type:DIP Socket; Series:-; No. of Contacts:24; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Material:Beryllium Copper; Contact Plating:Tin; Contact Termination Type:Solder ;RoHS Compliant: No

  Write a Review | Ask a Question

1,135

1+ $1.78 10+ $1.38 50+ $1.17 100+ $1.06 more…

Buy
  • 1,135 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14
04M0622
110-44-324-41-001000

110-44-324-41-001000

MILL MAX

DIP SOCKET, 24POS, THROUGH HOLE

DIP SOCKET, 24POS, THROUGH HOLE; Connector Type:DIP Socket; Series:110; No. of Contacts:24; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Material:Beryllium Copper; Contact Plating:Tin; Contact Termination Type:Solder ;RoHS Compliant: Yes

  Write a Review | Ask a Question

595

1+ $1.78 10+ $1.38 50+ $1.17 100+ $1.06 more…

Buy
  • 595 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14
17C2237
110-13-324-41-001000

110-13-324-41-001000

MILL MAX

DIP SOCKET, 24POS, THROUGH HOLE

DIP SOCKET, 24POS, THROUGH HOLE; Connector Type:DIP Socket; Series:110; No. of Contacts:24; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Material:Beryllium Copper; Contact Plating:Gold; Contact Termination Type:Through Hole ;RoHS Compliant: Yes

  Write a Review | Ask a Question

59

1+ $3.70 10+ $3.06 50+ $2.55 100+ $2.30 more…

Buy
  • 59 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14
17C2319
110-93-324-41-001000
Technical Data Sheet}
No Not RoHS compliant

110-93-324-41-001000

MILL MAX

DIP SOCKET, 24POS, THROUGH HOLE

DIP SOCKET, 24POS, THROUGH HOLE; Connector Type:DIP Socket; Series:110; No. of Contacts:24; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Material:Beryllium Copper; Contact Plating:Gold; Contact Termination Type:Solder ;RoHS Compliant: No

  Write a Review | Ask a Question

214

1+ $2.55 10+ $2.12 50+ $1.77 100+ $1.57 more…

Buy
  • 214 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14
04M0652
111-43-324-41-001000

111-43-324-41-001000

MILL MAX

DIP SOCKET, 24POS, THROUGH HOLE

DIP SOCKET, 24POS, THROUGH HOLE; Connector Type:DIP Socket; Series:111; No. of Contacts:24; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Material:Beryllium Copper; Contact Plating:Gold; Connector Mounting:PCB ;RoHS Compliant: Yes

  Write a Review | Ask a Question

258

1+ $1.22 Promotional price 10+ $1.22 Promotional price 100+ $1.22 Promotional price 500+ $1.22 Promotional price more…

Buy

(Available until stock is exhausted)

  • 258 in stock for same day shipping

see cut-off times

04M1734
210-43-324-41-001000

210-43-324-41-001000

MILL MAX

DIP SOCKET, 24POS, THROUGH HOLE

DIP SOCKET, 24POS, THROUGH HOLE; Connector Type:DIP Socket; Series:210; No. of Contacts:24; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Material:Beryllium Copper; Contact Plating:Gold; Connector Mounting:PCB ;RoHS Compliant: Yes

  Write a Review | Ask a Question

199

1+ $3.95 10+ $2.75 100+ $2.21 500+ $1.90 more…

Buy

(Available until stock is exhausted)

  • 199 in stock for same day shipping

see cut-off times

99K0793
824-AG31D-ESL-LF

824-AG31D-ESL-LF

TE CONNECTIVITY / AMP

DIP SOCKET, 24, THROUGH HOLE VERTICAL

DIP SOCKET, 24, THROUGH HOLE VERTICAL; Connector Type:DIP Socket; Series:800; No. of Contacts:24; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Material:Beryllium Copper; Contact Plating:Gold; Contact Termination Type:Through Hole ;RoHS Compliant: Yes

  Write a Review | Ask a Question

42

1+ $1.28 25+ $1.17 50+ $1.11 100+ $0.994 more…

Buy

(Available until stock is exhausted)

  • 42 in stock for same day shipping

see cut-off times

04M0524
110-41-324-41-001000

110-41-324-41-001000

MILL MAX

TUBE

TUBE

  Write a Review | Ask a Question

0

100+ $2.09 250+ $1.89 500+ $1.76 1000+ $1.63 more…

Buy
    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought