Low

MULTICOMP  2227MC-08-03-18-F1  CONNECTOR, DIP SOCKET, 8WAY, PC BOARD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 98K7077
  • Manufacturer Part No 2227MC-08-03-18-F1

Product Information


  • Connector Type: DIP Socket
  • Contact Material: Phosphor Bronze
  • Contact Plating: Tin
  • Contact Termination: Through Hole Vertical
  • No. of Contacts: 8
  • Pitch Spacing: 2.54mm
  • Row Pitch: 7.62mm
  • SVHC: To Be Advised
  • Series: 2227MC

Availability

Availability:  3,576


  • 3,576 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/10/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.242

Buy

Price

Quantity List Price Your Price
1 - 249 $0.284 Promotional price $0.242
250 - 499 $0.215 Promotional price $0.215
500 - 999 $0.191 Promotional price $0.191
1000 - 4999 $0.173 Promotional price $0.173
5000+ $0.156 Promotional price $0.156
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
26M1084
MC-2227-08-03-F1

MC-2227-08-03-F1

MULTICOMP

DIP SOCKET, 8POS, THROUGH HOLE

DIP SOCKET, 8POS, THROUGH HOLE; Connector Type:DIP Socket; Series:MC-2227; No. of Contacts:8; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Termination:Through Hole Vertical; Contact Material:Phosphor Bronze; Contact Plating:Tin ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $4.82 Promotional price 50+ $4.82 Promotional price 100+ $4.71 Promotional price 250+ $4.35 Promotional price more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Per the manufacturer, more stock expected week of 2/23/15

Associated Products


Customers Also Bought