Low

MULTICOMP  1N4007.  STANDARD DIODE, 1A, 1KV, DO-41

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 98K5005
  • Manufacturer Part No 1N4007.

Product Information


  • Diode Case Style: DO-41
  • Diode Configuration: Single
  • Diode Type: Standard Recovery
  • Forward Current If(AV): 1A
  • Forward Surge Current Ifsm Max: 30A
  • Forward Voltage VF Max: 1V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -65°C
  • Packaging: Each
  • Repetitive Reverse Voltage Vrrm Max: 1kV
  • Reverse Recovery Time trr Max: -
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/326

Availability

Availability:
 
Check stock and lead times
  • 133,346 Further stock expected to ship on Sep 16, 2014
  • Supplier lead time 28 weeks

Contact me when back in stock

Substitutes

  • 09N9922 - VISHAY GENERAL SEMICONDUCTOR-1N4007GPHE3/54-DIODE, FULL REEL
  • 67R2155 - FAIRCHILD SEMICONDUCTOR-1N4007-DIODE, FULL REEL
  • 18C8923 - FAIRCHILD SEMICONDUCTOR-1N4007-DIODE, STANDARD, 1A, 1KV, DO-41
View all Substitutes

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.036

Buy

Price

Quantity List Price Your Price
1 - 249 $0.042 Promotional price $0.036
250 - 499 $0.038 Promotional price $0.036
500 - 999 $0.034 Promotional price $0.034
1000 - 4999 $0.03 Promotional price $0.03
5000+ $0.028 Promotional price $0.028
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
Upgrade
09N9922
1N4007GPHE3/54

1N4007GPHE3/54

VISHAY GENERAL SEMICONDUCTOR

DIODE, FULL REEL

DIODE, FULL REEL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:2µs; Diode Case Style:DO-204AL;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

11000+ $0.076

Buy
    Supplier lead time 8 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
67R2155
1N4007

1N4007

FAIRCHILD SEMICONDUCTOR

DIODE, FULL REEL

DIODE, FULL REEL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:-; Diode Case Style:DO-41 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

915,000

5000+ $0.021 10000+ $0.019 25000+ $0.017 50000+ $0.015

Buy
  • 915,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 5 weeks
18C8923
1N4007

1N4007

FAIRCHILD SEMICONDUCTOR

DIODE, STANDARD, 1A, 1KV, DO-41

DIODE, STANDARD, 1A, 1KV, DO-41; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:-; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

26,036

1+ $0.148 10+ $0.136 25+ $0.119 100+ $0.10 more…

Buy
  • 26,036 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 5 weeks
34M9617
1N4007G

1N4007G

MULTICOMP

STANDARD DIODE, 1A, 1KV, DO-41

STANDARD DIODE, 1A, 1KV, DO-41; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):1A; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:-; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,702

1+ $0.077 Promotional price 250+ $0.077 Promotional price 500+ $0.072 Promotional price 1000+ $0.065 Promotional price more…

Buy
  • 1,702 in stock for same day shipping

see cut-off times

 
Check more stock
  • 1,094 Further stock expected to ship on Sep 17, 2014
  • Supplier lead time 28 weeks
38X4797
1N4007

1N4007

FAIRCHILD SEMICONDUCTOR

TAPE REEL/1000V, 1A RECT, DO41

TAPE REEL/1000V, 1A RECT, DO41

  Write a Review | Ask a Question

0

5000+ $0.026

Buy
    Supplier lead time 8 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought