Low

TE CONNECTIVITY / POTTER & BRUMFIELD  KRPA-11DG-24  POWER RELAY, DPDT, 24VDC, 10A, PLUG IN

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Information


  • Coil Current: 51mA
  • Coil Resistance: 472ohm
  • Coil Type: DC Monostable
  • Coil Voltage: 24VDC
  • Coil Voltage VDC Nom: 24V
  • Contact Configuration: DPDT
  • Contact Current: 10A
  • Contact Current Max: 10A
  • Contact Voltage AC Nom: 240V
  • Contact Voltage VAC: 240V
  • Contact Voltage VDC: -
  • External Depth: 35.71mm
  • External Height: 50.8mm
  • External Width: 35.71mm
  • Nom Operating Power: 1.25W
  • Product Range: TE - KRPA Series
  • Relay Mounting: Panel
  • Relay Type: General Purpose
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1663
  •  130/1655

Availability

Availability:  598


  • 598 in stock for same day shipping
 
Check stock and lead times
  • 500 Further stock expected to ship on Dec 3, 2014
  • 500 Further stock expected to ship on Dec 17, 2014
  • Per the manufacturer, more stock expected week of 2/2/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $15.18

Buy

Price

Quantity List Price
1 - 9 $15.18
10 - 24 $13.80
25 - 49 $12.65
50 - 99 $11.68
100+ $10.84