Low

TEXAS INSTRUMENTS  LM3414HVSD/NOPB  IC, LED DRVR, LLP8

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 99R3330
  • Manufacturer Part No LM3414HVSD/NOPB

Product Information


  • Device Topology: Buck (Step Down)
  • Dimming Control Type: PWM
  • Driver Case Style: LLP
  • Input Voltage: 4.5V to 65V
  • Input Voltage Max: 65V
  • Input Voltage Min: 4.5V
  • LED Driver Application: Architectural, Automotive Lighting
  • MSL: MSL 1 - Unlimited
  • No. of Outputs: 1
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 1A
  • Output Voltage: 65V
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)
  • Switching Frequency: 500kHz
  • Topology: Buck (Step Down)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/228
  •  130/247

Availability

Availability:  171

(Available until stock is exhausted)


  • 171 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.18

Buy

Price

Quantity List Price
1 - 9 $2.18
10 - 24 $1.96
25 - 49 $1.71
50 - 99 $1.60
100 - 249 $1.58
250 - 499 $1.40
500 - 999 $1.08
1000+ $0.90
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
28X3496
LM3414HVSD/NOPB

LM3414HVSD/NOPB

TEXAS INSTRUMENTS

IC, LED DRVR, LLP8, FULL REEL

IC, LED DRVR, LLP8, FULL REEL; Device Topology:Buck (Step Down); No. of Outputs:1; Output Current:1A; Output Voltage:65V; Driver Case Style:LLP; Input Voltage Min:4.5V; Input Voltage Max:65V; Switching Frequency:500kHz; No. of Pins:8;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1000+ $0.90

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14
Contact me when back in stock
25T1241
LM3414HVSD

LM3414HVSD

TEXAS INSTRUMENTS

IC, LED DRIVER, BUCK, 1A, HV, 8WSON

IC, LED DRIVER, BUCK, 1A, HV, 8WSON; Device Topology:Buck (Step Down); No. of Outputs:1; Output Current:1A; Output Voltage:-; Driver Case Style:LLP; Input Voltage Min:4.5V; Input Voltage Max:65V; Switching Frequency:500kHz; Operating;RoHS Compliant: Yes

  Write a Review | Ask a Question

402

1+ $2.03 10+ $1.62 100+ $1.30 1000+ $0.935

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 12/29/14

Associated Products


Customers Also Bought