Low

IDEC  RH1B-UDC12V  POWER RELAY, SPDT, 12VDC, 10A, PLUG IN

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: IDEC
  • Newark Part No.: 66M8460
  • Manufacturer Part No RH1B-UDC12V

Product Information


  • Coil Current: 64mA
  • Coil Resistance: 188ohm
  • Coil Type: DC
  • Coil Voltage: 12VDC
  • Coil Voltage VDC Nom: 12V
  • Contact Configuration: SPDT
  • Contact Current: 10A
  • Contact Current Max: 10A
  • Contact Voltage AC Nom: 220V
  • Contact Voltage DC Nom: 30V
  • Contact Voltage VAC: 110V
  • Contact Voltage VDC: 30V
  • External Depth: 27.5mm
  • External Height: 35.6mm
  • External Width: 14mm
  • Nom Operating Power: 800mW
  • Product Range: IDEC - RH Series
  • Relay Mounting: Socket
  • Relay Type: Miniature
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1642
  •  130/1635

Availability

Availability:  285


  • 285 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $9.57

Buy

Price

Quantity List Price
1 - 24 $9.57
25 - 49 $8.51
50 - 99 $8.13
100 - 249 $7.75
250+ $7.33