Low

TEXAS INSTRUMENTS  INA128P  IC, INSTRUMENT AMP, 1.3MHZ, 130DB, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: DIP
  • Amplifier Output: Single Ended
  • Bandwidth: 1.3MHz
  • CMRR: 130dB
  • Input Offset Voltage: 50µV
  • MSL: -
  • No. of Amplifiers: 3
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Slew Rate: 4V/µs
  • Supply Current: 700µA
  • Supply Voltage Range: ± 2.25V to ± 18V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/136

Availability

Availability:  258


  • 258 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 21 days

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $11.31

Buy

Price

Quantity List Price
1 - 9 $11.31
10 - 24 $10.28
25 - 49 $9.51
50 - 99 $8.07
100 - 249 $7.61
250 - 499 $6.69
500 - 999 $6.63
1000 - 999999999 $6.33
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
99K2237
INA128PG4
Technical Data Sheet}  

INA128PG4

TEXAS INSTRUMENTS

IC, INSTRUMENT AMP, 1.3MHZ, 130DB, DIP-8

IC, INSTRUMENT AMP, 1.3MHZ, 130DB, DIP-8; No. of Amplifiers:3; Input Offset Voltage:50µV; Bandwidth:1.3MHz; Supply Voltage Range:± 2.25V to ± 18V; Amplifier Case Style:DIP; No. of Pins:8; Amplifier Output:Single Ended; CMRR:130dB ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

50+ $8.07 100+ $7.61 250+ $6.69 500+ $6.63 more…

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought