Low

TEXAS INSTRUMENTS  TPS73601DBVR  IC, ADJ LDO REG, 1.2V TO 5.5V, 5-SOT-23

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Dropout Voltage Vdo: 75mV
  • Input Voltage Max: 5.5V
  • Input Voltage Min: 1.7V
  • LDO Regulator Case Style: SOT-23
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 5
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 400mA
  • Output Voltage Max: 5.5V
  • Output Voltage Min: 1.2V
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/196
  •  130/208

Availability

Availability:  2,222


  • 2,222 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.04

Buy

Price

Quantity List Price
1 - 9 $2.04
10 - 24 $1.84
25 - 49 $1.60
50 - 99 $1.50
100 - 249 $1.48
250 - 499 $1.31
500 - 999 $1.01
1000+ $0.844
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
28X4077
TPS73601DBVR

TPS73601DBVR

TEXAS INSTRUMENTS

IC, ADJ LDO REG, 1.2V TO 5.5V, 5-SOT-23, FULL REEL

IC, ADJ LDO REG, 1.2V TO 5.5V, 5-SOT-23, FULL REEL; Input Voltage Min:1.7V; Input Voltage Max:5.5V; Output Voltage Min:1.2V; Output Voltage Max:5.5V; Output Current:400mA; Dropout Voltage Vdo:75mV; LDO Regulator Case Style:SOT-23 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

6,000

3000+ $0.844

Buy
  • 6,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14
87H2972
TPS73601DBVT

TPS73601DBVT

TEXAS INSTRUMENTS

IC, ADJ LDO REG, 1.2V TO 5.5V, 5-SOT-23

IC, ADJ LDO REG, 1.2V TO 5.5V, 5-SOT-23; Input Voltage Min:1.7V; Input Voltage Max:5.5V; Output Voltage Min:1.2V; Output Voltage Max:5.5V; Output Current:400mA; Dropout Voltage Vdo:75mV; LDO Regulator Case Style:SOT-23; No. of Pins:5;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $1.62

Buy
    Per the manufacturer, more stock expected week of 12/8/14

Not Normally Stocked

Non-Cancelable / Non Returnable

28X4078
TPS73601DBVT

TPS73601DBVT

TEXAS INSTRUMENTS

IC, ADJ LDO REG, 1.2V TO 5.5V, 5-SOT-23, FULL REEL

IC, ADJ LDO REG, 1.2V TO 5.5V, 5-SOT-23, FULL REEL; Input Voltage Min:1.7V; Input Voltage Max:5.5V; Output Voltage Min:1.2V; Output Voltage Max:5.5V; Output Current:400mA; Dropout Voltage Vdo:75mV; LDO Regulator Case Style:SOT-23 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

500+ $1.34 750+ $1.21 1000+ $1.02

Buy
    Per the manufacturer, more stock expected week of 11/24/14

Not Normally Stocked

Non-Cancelable / Non Returnable

71J8237
TPS73601DBVRG4

TPS73601DBVRG4

TEXAS INSTRUMENTS

IC, ADJ LDO REG, 1.2V TO 5.5V, 5-SOT-23, FULL REEL

IC, ADJ LDO REG, 1.2V TO 5.5V, 5-SOT-23, FULL REEL; Input Voltage Min:1.7V; Input Voltage Max:5.5V; Output Voltage Min:1.2V; Output Voltage Max:5.5V; Output Current:400mA; Dropout Voltage Vdo:75mV; LDO Regulator Case Style:SOT-23 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

3000+ $0.844

Buy
    Per the manufacturer, more stock expected week of 12/8/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought